STMicroelectronics Discovery Kit ST25DV04K Development Kit for ST25DV Discovery Kit 13.56MHz ANT-1-6-ST25DV
- RS Stock No.:
- 196-1698
- Mfr. Part No.:
- ANT-1-6-ST25DV
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1698
- Mfr. Part No.:
- ANT-1-6-ST25DV
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Antenna Board | |
| Kit Classification | Development Kit | |
| For Use With | ST25DV Discovery Kit | |
| Featured Device | ST25DV04K | |
| Frequency | 13.56MHz | |
| Kit Name | Discovery Kit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Antenna Board | ||
Kit Classification Development Kit | ||
For Use With ST25DV Discovery Kit | ||
Featured Device ST25DV04K | ||
Frequency 13.56MHz | ||
Kit Name Discovery Kit | ||
The ANT-1-6-ST25DV antenna reference kit is a ready-to-use kit containing two boards, each of them featuring a ST25DV04K Dual Interface EEPROM IC connected to an RF etched antenna on one side, and to an I2C bus on the other side. The ANT-1-6-ST25DV antenna kit allows system designers to evaluate the ST25DV04K performance, capabilities, and to get started with their design.
To demonstrate the energy harvesting function, the ANT-1-6-ST25DV can be used in conjunction with the DEMO-CR95HF-A demonstration board.
To demonstrate the energy harvesting function, the ANT-1-6-ST25DV can be used in conjunction with the DEMO-CR95HF-A demonstration board.
Ready-to-use printed circuit board (PCB) including:
45 mm x 75 mm (ST25DV_Discovery_ANT_C1) and 18 mm x 24 mm (ST25DV_Discovery_ANT_C6), 13.56 MHz single layer inductive antenna etched on the PCB
ST25DV04K dual interface EEPROM
Mates with ST25Dx_DISCOVERY_MBOARD connector
Energy harvesting output (VOUT) with a 10 nF capacitance filtering circuit
45 mm x 75 mm (ST25DV_Discovery_ANT_C1) and 18 mm x 24 mm (ST25DV_Discovery_ANT_C6), 13.56 MHz single layer inductive antenna etched on the PCB
ST25DV04K dual interface EEPROM
Mates with ST25Dx_DISCOVERY_MBOARD connector
Energy harvesting output (VOUT) with a 10 nF capacitance filtering circuit