- RS Stock No.:
- 181-7532
- Mfr. Part No.:
- MIKROE-3247
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 181-7532
- Mfr. Part No.:
- MIKROE-3247
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
1Low On-Capacitance
– MUX508: 9.4 pF
– MUX509: 6.7 pF
Low Input Leakage: 10 pA
Low Charge Injection: 0.3 pC
Rail-to-Rail Operation
Wide Supply Range: ±5 V to ±18 V, 10 V to 36 V
Low On-Resistance: 125 Ω
Transition Time: 92 ns
Break-Before-Make Switching Action
EN Pin Connectable to VDD
Logic Levels: 2 V to VDD
Low Supply Current: 45 μA
ESD Protection HBM: 2000 V
Industry-Standard TSSOP and SOIC Packages
2 Applications
Factory Automation and Industrial Process
Controls
Programmable Logic Controllers (PLC)
Analog Input Modules
ATE Test Equipment
Digital Multimeters
Battery Monitoring Systems
– MUX508: 9.4 pF
– MUX509: 6.7 pF
Low Input Leakage: 10 pA
Low Charge Injection: 0.3 pC
Rail-to-Rail Operation
Wide Supply Range: ±5 V to ±18 V, 10 V to 36 V
Low On-Resistance: 125 Ω
Transition Time: 92 ns
Break-Before-Make Switching Action
EN Pin Connectable to VDD
Logic Levels: 2 V to VDD
Low Supply Current: 45 μA
ESD Protection HBM: 2000 V
Industry-Standard TSSOP and SOIC Packages
2 Applications
Factory Automation and Industrial Process
Controls
Programmable Logic Controllers (PLC)
Analog Input Modules
ATE Test Equipment
Digital Multimeters
Battery Monitoring Systems
Specifications
Attribute | Value |
---|---|
Technology | MCU |
Kit Name | MUX Click Board |