Seeed Studio Antenna Analyzer SARK-110 Antenna Analyzer for Cable Fault Location, Checking and Tuning Antennas,
- RS Stock No.:
- 174-3296
- Mfr. Part No.:
- 109990076
- Brand:
- Seeed Studio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3296
- Mfr. Part No.:
- 109990076
- Brand:
- Seeed Studio
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Classification | Antenna Analyzer | |
| Kit Classification | SARK-110 Antenna Analyzer | |
| For Use With | Cable Fault Location, Checking and Tuning Antennas, Components Test, Cutting Coaxial Cables to Precise Electrical Lengths, Impedance Matching, Measuring Coaxial Cable Parameters, Receiver Calibration, Sensitivity Tests, Signal Tracing | |
| Frequency | 230MHz | |
| Kit Name | Antenna Analyzer | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Classification Antenna Analyzer | ||
Kit Classification SARK-110 Antenna Analyzer | ||
For Use With Cable Fault Location, Checking and Tuning Antennas, Components Test, Cutting Coaxial Cables to Precise Electrical Lengths, Impedance Matching, Measuring Coaxial Cable Parameters, Receiver Calibration, Sensitivity Tests, Signal Tracing | ||
Frequency 230MHz | ||
Kit Name Antenna Analyzer | ||
- COO (Country of Origin):
- CN
The Seeed StudioSARK-110 is an antenna analyser and a multifunction instrument featuring a time domain reflectometer (TDR) mode which is intended for fault location and length determination in coaxial cables. It comes with 3 high-resolution, active-matrix colour display that allows information-rich diagrams. It has excellent accuracy over a broad range of impedances. It is generally used for checking and tuning antennas, impedance matching, components test, cable fault location, measuring coaxial cable parameters and cutting coaxial cables to precise electrical lengths.
Pocket size and lightweight
Solid aluminium case
Operating modes: Scalar Chart, Smith Chart, Single Frequency, Cable Test (TDR), Field Mode, Multi-band, Signal Generator and Computer Control
Excellent accuracy over a broad range of impedances
Resolves the sign of the impedance
Manual and automatic positioning tracking markers
Circuit models function: transmission line, inductor, capacitor and crystal
Internal 2MB USB disk for the storage of measurements, screenshots, configuration and firmware update
Export data in ZPLOTS compatible format for further analysis on the PC
Solid aluminium case
Operating modes: Scalar Chart, Smith Chart, Single Frequency, Cable Test (TDR), Field Mode, Multi-band, Signal Generator and Computer Control
Excellent accuracy over a broad range of impedances
Resolves the sign of the impedance
Manual and automatic positioning tracking markers
Circuit models function: transmission line, inductor, capacitor and crystal
Internal 2MB USB disk for the storage of measurements, screenshots, configuration and firmware update
Export data in ZPLOTS compatible format for further analysis on the PC