Facom Combination Spanner, Imperial, Height Safe, Double Ended, 295 mm Overall
- RS Stock No.:
- 910-2815
- Mfr. Part No.:
- 440.1P1/16SLS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 910-2815
- Mfr. Part No.:
- 440.1P1/16SLS
- Brand:
- Facom
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Facom SLS Height Safe Combination Spanners
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom combination wrenches are a new generation available in metric and imperial sizes. By reinventing the heads, you get more control. Pre tightening is more stable, easier to guide. The wrench does not turn in your hand. With double the surface contact you get easy power transmission and comfort with torque guaranteed significantly above high strength tool standard ISO 898-1. The 440 range was also designed with your safety in mind. With critical tightening the wrench distorts gradually, you will not be injured by brutal breaking.
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom combination wrenches are a new generation available in metric and imperial sizes. By reinventing the heads, you get more control. Pre tightening is more stable, easier to guide. The wrench does not turn in your hand. With double the surface contact you get easy power transmission and comfort with torque guaranteed significantly above high strength tool standard ISO 898-1. The 440 range was also designed with your safety in mind. With critical tightening the wrench distorts gradually, you will not be injured by brutal breaking.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Standard wrench for all current applications
The angled and protruding ring head provides better clearance for recessed or closely spaced nuts
More efficient open end saves 20% time and 15% space in tighter areas
High mechanical strength combined with compact size meeting aeronautical standards
Ring open end (size E) designed for better access to series or embedded screws
OGV® profile ring head with 12 points for powerful tightening while protecting the nut
Ring and open heads angled at 15°
Open-end head-handle geometry optimised for increased access
Metric sizes: 4 to 41 mm
Imperial sizes: 1/4" to 1"5/16
Satin chrome finish
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Standard wrench for all current applications
The angled and protruding ring head provides better clearance for recessed or closely spaced nuts
More efficient open end saves 20% time and 15% space in tighter areas
High mechanical strength combined with compact size meeting aeronautical standards
Ring open end (size E) designed for better access to series or embedded screws
OGV® profile ring head with 12 points for powerful tightening while protecting the nut
Ring and open heads angled at 15°
Open-end head-handle geometry optimised for increased access
Metric sizes: 4 to 41 mm
Imperial sizes: 1/4" to 1"5/16
Satin chrome finish
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Attribute | Value |
---|---|
Spanner Type | Combination Spanner |
Imperial Size | 1-1/16in |
Finish | Satin Chrome |
Overall Length | 295 mm |
Height Safe | Yes |
Double Ended | Yes |
Imperial or Metric | Imperial |