- RS Stock No.:
- 850-0110
- Mfr. Part No.:
- 86417
- Brand:
- Gear Wrench
Discontinued product
- RS Stock No.:
- 850-0110
- Mfr. Part No.:
- 86417
- Brand:
- Gear Wrench
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Gear Wrench 120XP Ratchet Combination Spanners
The 120XP spanner range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The Universal spline fits 5 common fasteners and with the Dual Direction Surface Drive it gives top class grip while protecting against damage. The XL beam is wider and 25% longer for a better distribution of force and with a smaller head still offers excellent access.
120XP Ratcheting Box-End with 120 Positions Gives a 3° Swing Arc
Universal Spline Drive Works on 12-point, 6-point, Rounded 6-point, Spline, E-Torx and Square Fasteners
Reduced Diameter Ratcheting Box-End and Open-End for Increased Access
XL Beam Design is up to 25% Longer for Improved Reach
Bright, Full Polish Chrome
Highly Visible Recessed Color Markings for Visibility
Dual Direction Surface Drive® Gives Better Grip and Reduced Fastener Rounding
Universal Spline Drive Works on 12-point, 6-point, Rounded 6-point, Spline, E-Torx and Square Fasteners
Reduced Diameter Ratcheting Box-End and Open-End for Increased Access
XL Beam Design is up to 25% Longer for Improved Reach
Bright, Full Polish Chrome
Highly Visible Recessed Color Markings for Visibility
Dual Direction Surface Drive® Gives Better Grip and Reduced Fastener Rounding
Specifications
Attribute | Value |
---|---|
Overall Length | 10.83 in |
Material | Solid Steel |
Finish | Full Polished Chrome |
Size | 17 mm |