Ega-Master Spanner, 185 mm Overall
- RS Stock No.:
- 123-0014
- Mfr. Part No.:
- 05003837001
- Brand:
- Ega-Master
Discontinued
- RS Stock No.:
- 123-0014
- Mfr. Part No.:
- 05003837001
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Overall Length | 185 mm | |
| Material | Aluminium Bronze | |
| Non Sparking | Yes | |
| Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Overall Length 185 mm | ||
Material Aluminium Bronze | ||
Non Sparking Yes | ||
Size 16 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
EGA Master Non-Sparking Combination Spanners
These combination spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the open-ended spanners come in a range of jaw capacities. They feature a ring-style spanner at one end and an open jaw style at the other. Ergonomic design makes these combination spanners comfortable and easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking combination spanners are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
EGA Master non-sparking combination spanners are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
