- RS Stock No.:
- 785-7737
- Mfr. Part No.:
- TCS34715FN
- Brand:
- ams
Discontinued product
- RS Stock No.:
- 785-7737
- Mfr. Part No.:
- TCS34715FN
- Brand:
- ams
Technical Reference
Legislation and Compliance
Product Details
Digital Colour Sensor
Sensors and Converters, Austriamicrosystems
Specifications
Attribute | Value |
---|---|
Sensor Type | Light to Serial |
Peak Wavelength | 625 nm |
Array Size | 4 x 4 |
Mounting Type | Surface Mount |
Package Type | FN |
Pin Count | 6 |
Dimensions | 2 x 2.4 x 0.65mm |
Height | 0.65mm |
Interface | I2C |
Length | 2mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +70 °C |
Width | 2.4mm |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -30 °C |
Technology | Digital |