APDS-9309 Broadcom, Light Sensor, Light Intensity to Digital Signal Serial (2 Wire I²C) 6-Pin ChipLED

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-1646
Mfr. Part No.:
APDS-9309
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Sensor Type

Light Intensity to Digital Signal

Array Size

1 x 1

Mounting Type

Surface Mount

Package Type

ChipLED

Pin Count

6

Dimensions

2 x 2 x 0.65mm

Height

0.65mm

Interface

Serial (2 Wire I²C)

Length

2mm

Maximum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

2mm

Minimum Operating Supply Voltage

2.4 V

Technology

Analogue, Digital

COO (Country of Origin):
TH

APDS-9309 Ambient Light Photo Sensor


The Avago Technologies digital APDS-9309 is an ambient light sensor with an I2C interface. The photo sensor converts light intensity to a digital signal output. The sensor operates two photodiodes, ADC and the ambient light levels are near to the human eye response. The light sensor is ideal in applications including a range of lighting conditions. They can be used for display backlight control, mobile and computer devices, signs and signal and lighting management.

Digital output: 16 Bit
I2C interface compatible with dedicated interrupt pin
I2C Fast-Mode at 400 kHz
Dual diode architecture to approximate the human eye response
50/60 Hz Lighting Ripple Rejection
Low 2.5 V Input Voltage and 1.8 V Digital Output
Low Active Power (0.6 mW Typical) with Power Down Mode
RoHS Compliant
Miniature Chip LED Package: Length 2 mm x Width 2 mm x Height 0.65 mm


Ambient Light Sensors, Avago Technologies