Souriau Green, Shell Size 10 for use with UTS Series Receptacle Connector
- RS Stock No.:
- 848-7979
- Mfr. Part No.:
- UTS710CCRG
- Brand:
- Souriau Sunbank by Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-7979
- Mfr. Part No.:
- UTS710CCRG
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Shell Size | 10 | |
| For Use With | UTS Series Receptacle Connector | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Shell Size 10 | ||
For Use With UTS Series Receptacle Connector | ||
Colour Green | ||
- COO (Country of Origin):
- FR
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
