Ruland Shaft Collar, One Piece, Quick Clamp, Bore 30mm, OD 50mm, W 13mm, Aluminium
- RS Stock No.:
- 700-6730
- Mfr. Part No.:
- MQCL-30-A
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£28.45
(exc. VAT)
£34.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 16 unit(s) shipping from 02 February 2026
- Plus 2 unit(s) shipping from 02 February 2026
- Plus 12 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £28.45 |
| 5 - 9 | £27.31 |
| 10 - 24 | £26.77 |
| 25 + | £26.16 |
*price indicative
- RS Stock No.:
- 700-6730
- Mfr. Part No.:
- MQCL-30-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Shaft Diameter | 30mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Outside Diameter | 50mm | |
| Fastening | Quick Clamp | |
| Width | 13mm | |
| Finish | Anodised | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Shaft Diameter 30mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Outside Diameter 50mm | ||
Fastening Quick Clamp | ||
Width 13mm | ||
Finish Anodised | ||
- COO (Country of Origin):
- US
Quick Clamping Shaft Collar
Easily adjustable with integrated lever
No tools required
Designed for quick repositioning
Resists corrosion: Anodised aluminium with black sulphuric finish body; gold anodised cam lever
Related links
- Ruland Shaft Collar Quick Clamp OD 50mm Aluminium
- Ruland Shaft Collar Quick Clamp OD 50mm Aluminium
- Ruland Collar Clamp Screw OD 50mm Aluminium
- Ruland Shaft Collar Quick Clamp OD 38mm Aluminium
- Ruland Shaft Collar Quick Clamp OD 38mm Aluminium
- Ruland Shaft Collar Quick Clamp OD 38mm Aluminium
- Ruland Shaft Collar Quick Clamp OD 38mm Aluminium
- Ruland Shaft Collar Quick Clamp OD 54mm Anodised Aluminium
