Ruland Shaft Collar, One Piece, Quick Clamp, OD 50 mm OD, W 13 mm, Aluminium
- RS Stock No.:
- 700-6715
- Mfr. Part No.:
- MQCL-20-A
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£32.53
(exc. VAT)
£39.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £32.53 |
| 5 - 9 | £31.26 |
| 10 - 24 | £30.58 |
| 25 + | £29.93 |
*price indicative
- RS Stock No.:
- 700-6715
- Mfr. Part No.:
- MQCL-20-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Size | 20 mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 50 mm | |
| Fastening | Quick Clamp | |
| Threaded Bore Size | M3 | |
| Width | 13 mm | |
| Finish | Anodised | |
| Bore Type | Plain | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Series | MQCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Size 20 mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 50 mm | ||
Fastening Quick Clamp | ||
Threaded Bore Size M3 | ||
Width 13 mm | ||
Finish Anodised | ||
Bore Type Plain | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Series MQCL | ||
- COO (Country of Origin):
- US
Quick Clamping Shaft Collar
Easily adjustable with integrated lever
No tools required
Designed for quick repositioning
Resists corrosion: Anodised aluminium with black sulphuric finish body; gold anodised cam lever
Related links
- Ruland Shaft Collar Quick Clamp W 13 mm, Aluminium
- Ruland Shaft Collar Quick Clamp W 10 mm, Aluminium
- Ruland Collar Clamp Screw W 13 mm, Aluminium
- Ruland Collar Quick Clamp W 13 mm, Anodised Aluminium
- Ruland Shaft Collar Quick Clamp W 13 mm, Anodised Aluminium
- Ruland Shaft Collar Quick Clamp W 13 mm, Anodised Aluminium
- Ruland Shaft Collar Quick Clamp W 13 mm, 1215 Carbon Steel
- Ruland Shaft Collar Quick Clamp W 13 mm, 303 Stainless Steel
