- RS Stock No.:
- 691-8137
- Mfr. Part No.:
- 046201028
- Brand:
- Huco
76 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£9.72
(exc. VAT)
£11.66
(inc. VAT)
Units | Per unit |
1 - 4 | £9.72 |
5 - 9 | £9.33 |
10 - 24 | £9.13 |
25 + | £8.93 |
- RS Stock No.:
- 691-8137
- Mfr. Part No.:
- 046201028
- Brand:
- Huco
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 28mm |
One/Two Piece | Two Piece |
Material | Steel |
Outside Diameter | 48mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 x 16 |
Width | 15mm |
Finish | Black Oxide |
Related links
- Huco Shaft Collar One Piece Clamp Screw OD 45mm Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 57mm Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 48mm Stainless Steel
- Huco Shaft Collar Two Piece Clamp Screw OD 48mm Stainless Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 48mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 48mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 48mm Carbon Steel
- Huco Shaft Collar One Piece Clamp Screw OD 48mm Stainless Steel