Ruland Shaft Collar, Two Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm
- RS Stock No.:
- 186-4141
- Mfr. Part No.:
- MSP-12-ST
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£24.46
(exc. VAT)
£29.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £24.46 |
| 6 - 9 | £23.78 |
| 10 - 24 | £23.13 |
| 25 + | £22.53 |
*price indicative
- RS Stock No.:
- 186-4141
- Mfr. Part No.:
- MSP-12-ST
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Shaft Diameter | 12mm | |
| One/Two Piece | Two Piece | |
| Outside Diameter | 28mm | |
| Fastening | Clamp Screw | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Shaft Diameter 12mm | ||
One/Two Piece Two Piece | ||
Outside Diameter 28mm | ||
Fastening Clamp Screw | ||
Width 11mm | ||
Ruland MSP-12-ST is a two-piece shaft collar with a 12mm bore, 28mm OD, and 11mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. MSP-12-ST is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars, TIR of ≤ 05mm. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. MSP-12-ST is stamped with the Ruland name and bore size for ease of identification. Halves are mated throughout the manufacturing process for proper fit and alignment. MSP-12-ST is machined from solid bar stock to a fine burr free finish and sourced exclusively from North American mills. Ruland uses 316 stainless steel with hardware of like material for consistent corrosion resistance. Stainless steel hardware undergoes a proprietary surface treatment process to prevent galling. It is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.
Related links
- Ruland Shaft Collar Clamp OD 28mm Stainless Steel 316
- Ruland Shaft Collar Clamp OD 28mm Stainless Steel 316
- Ruland Shaft Collar Clamp OD 28mm Aluminium
- Ruland Collar Clamp Screw OD 28mm Anodised Aluminium
- Ruland Shaft Collar Clamp Screw OD 28mm Plastic
- Ruland Shaft Collar Clamp Screw OD 28mm Stainless Steel
- Ruland Shaft Collar Clamp Screw OD 28mm Aluminium
- Ruland Shaft Collar Clamp Screw OD 28mm Carbon Steel
