Ruland Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Aluminium
- RS Stock No.:
- 174-7150
- Mfr. Part No.:
- OF-MSP-25-A
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£23.77
(exc. VAT)
£28.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £23.77 |
| 5 - 9 | £22.79 |
| 10 - 24 | £22.34 |
| 25 + | £21.87 |
*price indicative
- RS Stock No.:
- 174-7150
- Mfr. Part No.:
- OF-MSP-25-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Shaft Diameter | 25mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single | |
| Outside Diameter | 45mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 x 16 | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Shaft Diameter 25mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single | ||
Outside Diameter 45mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 x 16 | ||
Width 15mm | ||
- COO (Country of Origin):
- US
Ruland OF-MSP-25-A is a two-piece shaft collar with 25mm bore, 45mm OD, and 15mm width. OF-MSP-25-A has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. OF-MSP-25-A is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Related links
- Ruland Shaft Collar Clamp Screw OD 45mm Aluminium
- Ruland Collar Clamp Screw OD 45mm Anodised Aluminium
- Ruland Shaft Collar Clamp Screw OD 45mm Aluminium
- Ruland Collar Clamp Screw OD 45mm Aluminium
- Ruland Shaft Collar Clamp OD 45mm Aluminium
- Ruland Shaft Collar Clamp Screw OD 45mm, W 15mm
- Ruland Shaft Collar Clamp Screw OD 45mm Plastic
- Ruland Shaft Collar Clamp Screw OD 45mm Carbon Steel
