Ruland Shaft Collar, One Piece, Clamp Screw, OD 28 mm OD, W 11 mm, Aluminium
- RS Stock No.:
- 174-7101
- Mfr. Part No.:
- OF-MCL-12-A
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£12.88
(exc. VAT)
£15.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.88 |
| 5 - 9 | £12.39 |
| 10 - 24 | £12.10 |
| 25 + | £11.86 |
*price indicative
- RS Stock No.:
- 174-7101
- Mfr. Part No.:
- OF-MCL-12-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Size | 12 mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 28 mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M4 x 12 | |
| Width | 11 mm | |
| Finish | Bright | |
| Series | OF-MCL | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Size 12 mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 28 mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M4 x 12 | ||
Width 11 mm | ||
Finish Bright | ||
Series OF-MCL | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Bore Type Plain | ||
- COO (Country of Origin):
- US
Ruland shaft collar one-piece clamp screw
The Ruland one-piece shaft collar has dimensions of 12mm bore, 28mm OD and 11mm width. It is made from aluminium. It has OD flats and tapped holes for mounting shaft collars to each other or the adjacent components. It can be used in applications requiring a more uniform holding power and higher axial load capacity than setscrew collars. It is easier to remove and reposition than setscrew collars and is effective on both, hard and soft shafts. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is commonly used for guiding, spacing, stopping, mounting and component alignment.
Features and Benefits
• Includes forged socket-head cap screws for securing the collar onto the shaft
• Service temperatures ranges between -40°C and 107°C
Applications
• Agricultural implements
• Office machines
• Exercise equipment
• Mixers
• Printing press
Certifications
• DIN 912 12.9
• REACH certification
Related links
- Ruland Shaft Collar Clamp Screw W 11 mm, Aluminium
- Ruland Collar Clamp Screw W 11 mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 11 mm, Plastic
- Ruland Shaft Collar Clamp Screw W 11 mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 11 mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 11 mm, Aluminium
- Ruland Shaft Collar Clamp W 11 mm, Aluminium
- Ruland Collar Clamp Screw W 11 mm, Stainless Steel
