Ruland Shaft Collar, Two Piece, Clamp Screw, OD 78 mm OD, W 19 mm, Stainless Steel
- RS Stock No.:
- 174-6787
- Mfr. Part No.:
- MSP-50-SS
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£72.54
(exc. VAT)
£87.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £72.54 |
| 5 - 9 | £70.53 |
| 10 - 24 | £68.62 |
| 25 + | £66.82 |
*price indicative
- RS Stock No.:
- 174-6787
- Mfr. Part No.:
- MSP-50-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Size | 50 mm | |
| One/Two Piece | Two Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 78 mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M8 x 25 | |
| Width | 19 mm | |
| Finish | Bright | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Series | MSP | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Size 50 mm | ||
One/Two Piece Two Piece | ||
Material Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 78 mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M8 x 25 | ||
Width 19 mm | ||
Finish Bright | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Series MSP | ||
Bore Type Plain | ||
- COO (Country of Origin):
- US
Ruland MSP-50-SS is a two-piece shaft collar with a 50mm bore, 78mm OD, and 19mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. MSP-50-SS is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars, TIR of ≤ 05mm. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Related links
- Ruland Shaft Collar Clamp Screw W 19 mm, Stainless Steel
- Ruland Collar Clamp Screw W 19 mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 19 mm, Carbon Steel
- Ruland Shaft Collar Clamp W 19 mm, 303 Stainless Steel
- Ruland Collar Clamp W 19 mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19 mm, 316 Stainless Steel
- Ruland Collar Clamp Screw W 19 mm, Aluminium
- Ruland Shaft Collar Clamp W 19 mm, Aluminium
