Ruland Shaft Collar, One Piece, Clamp Screw, OD 24 mm OD, W 9 mm, Stainless Steel
- RS Stock No.:
- 174-6747
- Mfr. Part No.:
- MCL-10-SS
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£12.24
(exc. VAT)
£14.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.24 |
| 5 - 9 | £11.74 |
| 10 - 24 | £11.48 |
| 25 + | £11.25 |
*price indicative
- RS Stock No.:
- 174-6747
- Mfr. Part No.:
- MCL-10-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Size | 10 mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 24 mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M3 x 10 | |
| Width | 9 mm | |
| Finish | Bright | |
| Bore Type | Plain | |
| Series | MCL | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Size 10 mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 24 mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M3 x 10 | ||
Width 9 mm | ||
Finish Bright | ||
Bore Type Plain | ||
Series MCL | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
Ruland MCL-10-SS is a one-piece shaft collar with a 10mm bore, 24mm OD, and 9mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. MCL-10-SS is stamped with the Ruland name and bore size for ease of identification.
Related links
- Ruland Shaft Collar Clamp Screw W 9 mm, Stainless Steel
- Ruland Collar Clamp Screw W 9 mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9 mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9 mm, Stainless Steel
- Ruland Shaft Collar Clamp W 9 mm, Steel
- Ruland Shaft Collar Clamp W 9 mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9 mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 9 mm, Plastic
