Ruland Shaft Collar, One Piece, Clamp Screw, OD 20 mm OD, W 5.5 mm, Stainless Steel
- RS Stock No.:
- 174-6672
- Mfr. Part No.:
- ENCL20-10MM-SS
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£13.96
(exc. VAT)
£16.75
(inc. VAT)
Add 4 units to get free delivery
In Stock
- Plus 40 unit(s) shipping from 23 February 2026
- Plus 1 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.96 |
| 5 - 9 | £13.41 |
| 10 - 24 | £13.14 |
| 25 + | £12.84 |
*price indicative
- RS Stock No.:
- 174-6672
- Mfr. Part No.:
- ENCL20-10MM-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Size | 10 mm | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 20 mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M2 x 6 | |
| Width | 5.5 mm | |
| Finish | Bright | |
| Series | ENCL20 | |
| Bore Type | Plain | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Size 10 mm | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 20 mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M2 x 6 | ||
Width 5.5 mm | ||
Finish Bright | ||
Series ENCL20 | ||
Bore Type Plain | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
Ruland ENCL20-10MM-SS is a one-piece shaft collar with a 10mm bore, 20mm OD, and 5.5mm width. The thin line design reduces weight and allows for use in confined spaces. It has the clamp style benefits of not marring the shaft, easy removability, and indefinite adjustability while commonly being used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .002"). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Related links
- Ruland Shaft Collar Clamp Screw OD 20mm Stainless Steel
- Ruland Shaft Collar Clamp Screw OD 20mm Stainless Steel
- Ruland Shaft Collar Clamp Screw OD 20mm Stainless Steel
- Ruland Shaft Collar Clamp Screw OD 20mm Stainless Steel
- Ruland Shaft Collar Clamp Screw OD 20mm Aluminium
- Ruland Shaft Collar Clamp Screw OD 20mm Stainless Steel
- Ruland Shaft Collar Clamp Screw OD 20mm Stainless Steel
- Ruland Shaft Collar Clamp Screw OD 20mm Aluminium
