RS PRO 4 Core Coiled Cable, 0.25 mm², 250mm, Black Polyvinyl Chloride PVC Sheath, 1 A, 100 V
- RS Stock No.:
- 563-312
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 563-312
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black | |
| Length | 250mm | |
| Current Rating | 1 A | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Outer Diameter | 5.7mm | |
| Voltage Rating | 100 V | |
| Core Strands | 22/0.12 mm | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -15°C | |
| Insulation Material | PVC | |
| Number of Strands | 22 | |
| Uncoiled Length | 150 mm | |
| Maximum Operating Temperature | +75°C | |
| Size of Strands | 0.12 mm | |
| Conductor Material | Bare Copper | |
| Coil Diameter | 17mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black | ||
Length 250mm | ||
Current Rating 1 A | ||
Sheath Material Polyvinyl Chloride PVC | ||
Outer Diameter 5.7mm | ||
Voltage Rating 100 V | ||
Core Strands 22/0.12 mm | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -15°C | ||
Insulation Material PVC | ||
Number of Strands 22 | ||
Uncoiled Length 150 mm | ||
Maximum Operating Temperature +75°C | ||
Size of Strands 0.12 mm | ||
Conductor Material Bare Copper | ||
Coil Diameter 17mm | ||
Non-Shielded Coiled Cable
A non-shielded coiled cable for use with telephones and headphones.
Features and Benefits
• 160mm tail length, total coiled length 480 mm
• Maximum extended length 1.65m
• 17 mm coil diameter
• Voltage rating 100V
• Maximum extended length 1.65m
• 17 mm coil diameter
• Voltage rating 100V
