Intelligent LED Solutions ILO-04FF4-19WM-EC211., DURIS S 8 White SCOB LED, 3000K 80CRI
- RS Stock No.:
- 920-9376
- Mfr. Part No.:
- ILO-04FF4-19WM-EC211.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 920-9376
- Mfr. Part No.:
- ILO-04FF4-19WM-EC211.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Typical Luminous Flux | 2632 lm | |
| Optical Source Diameter | 19mm | |
| Colour Temperature | 3000K | |
| Series | DURIS S 8 | |
| Viewing Angle | 120 ° | |
| Colour Rendering | 80 | |
| LED Colours | White | |
| Forward Current | 750mA | |
| Dimensions | 24 x 24 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Typical Luminous Flux 2632 lm | ||
Optical Source Diameter 19mm | ||
Colour Temperature 3000K | ||
Series DURIS S 8 | ||
Viewing Angle 120 ° | ||
Colour Rendering 80 | ||
LED Colours White | ||
Forward Current 750mA | ||
Dimensions 24 x 24 x 1.4mm | ||
- COO (Country of Origin):
- GB
