Intelligent LED Solutions ILO-01TT1-09WM-EC211., DURIS S 10 White SCOB LED, 3000K 80CRI
- RS Stock No.:
- 920-9332
- Mfr. Part No.:
- ILO-01TT1-09WM-EC211.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 920-9332
- Mfr. Part No.:
- ILO-01TT1-09WM-EC211.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Typical Luminous Flux | 1210 lm | |
| Optical Source Diameter | 9mm | |
| Colour Temperature | 3000K | |
| Series | DURIS S 10 | |
| Viewing Angle | 120 ° | |
| Colour Rendering | 80 | |
| LED Colours | White | |
| Forward Current | 350mA | |
| Dimensions | 13.5 x 13.5 x 1.4mm | |
Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Typical Luminous Flux 1210 lm | ||
Optical Source Diameter 9mm | ||
Colour Temperature 3000K | ||
Series DURIS S 10 | ||
Viewing Angle 120 ° | ||
Colour Rendering 80 | ||
LED Colours White | ||
Forward Current 350mA | ||
Dimensions 13.5 x 13.5 x 1.4mm | ||
- COO (Country of Origin):
- GB
ILS SCOBs - Duris S 10
This family of SCOBs from Intelligent LED Solutions (ILS) features the Duris S 10 LEDs from OSRAM Opto Semiconductors.
SCOBs are Printed Circuit Board Assemblies (PCBAs) and are equivalent to COB LEDs. They feature single or multiple LEDs mounted onto an aluminium substrate, similar to a COB layout.
The ILS SCOBs utilise the Duris S 10 LEDs which provide a high lumen output. The small light emitting surface (LES) on the COB and high lumen output enable excellent optical control.
SCOBs are designed to industry standard Zhaga footprints. So they can be used with existing accessories such as connectors, secondary optics and heat sinks.
Product Applications
SCOBS are ideal for applications such as; retrofit bulbs, downlights, spotlights, residential lighting, large area lighting, architectural lighting, road lights and high bay.
SCOBs are Printed Circuit Board Assemblies (PCBAs) and are equivalent to COB LEDs. They feature single or multiple LEDs mounted onto an aluminium substrate, similar to a COB layout.
The ILS SCOBs utilise the Duris S 10 LEDs which provide a high lumen output. The small light emitting surface (LES) on the COB and high lumen output enable excellent optical control.
SCOBs are designed to industry standard Zhaga footprints. So they can be used with existing accessories such as connectors, secondary optics and heat sinks.
Product Applications
SCOBS are ideal for applications such as; retrofit bulbs, downlights, spotlights, residential lighting, large area lighting, architectural lighting, road lights and high bay.
Features and Benefits
Duris S 10 LEDs
CRI 80
Range of LED configuration
Various LES sizes
Ecosystem of accessories available
Can be linked together to produce longer chains
Duris S 10 LEDs
CRI 80
Range of LED configuration
Various LES sizes
Ecosystem of accessories available
Can be linked together to produce longer chains
SCOB LEDs, Intelligent LED Solutions
