PowerLED COB-70W-C, White CoB LED, 3000K 70CRI
- RS Stock No.:
- 903-3649
- Mfr. Part No.:
- COB-70W-C
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-3649
- Mfr. Part No.:
- COB-70W-C
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Typical Luminous Flux | 8050 lm @ 3000 K | |
| Colour Temperature | 3000K | |
| Radiant Flux | 70W | |
| Viewing Angle | 120 ° | |
| Colour Rendering | 70 | |
| LED Colours | White | |
| Forward Voltage | 31.5 V | |
| Forward Current | 2800 (Max.)mA | |
| Dimensions | 46 x 40 x 2.2mm | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Typical Luminous Flux 8050 lm @ 3000 K | ||
Colour Temperature 3000K | ||
Radiant Flux 70W | ||
Viewing Angle 120 ° | ||
Colour Rendering 70 | ||
LED Colours White | ||
Forward Voltage 31.5 V | ||
Forward Current 2800 (Max.)mA | ||
Dimensions 46 x 40 x 2.2mm | ||
- COO (Country of Origin):
- CN
PowerLED High Power COB LEDs
This family of high power COB LEDs from PowerLED come with pre-attached wires for easy attachment into your chosen application. Available in a cool white or warm white option these COB LEDs have a square light emitting surface (LES) and a wide viewing angle. There is also a cover included which can be attached on top of the COB once mounted.
Suitable applications for the COB LEDs include; street lighting, floodlights and mining lamps.
Suitable applications for the COB LEDs include; street lighting, floodlights and mining lamps.
Features of the COB LEDs:
Wires pre-attached
CRI: 70
Wide viewing angle
Cool white or warm white
10 W, 30 W, 50 W, 70 W or 100 W
Wires pre-attached
CRI: 70
Wide viewing angle
Cool white or warm white
10 W, 30 W, 50 W, 70 W or 100 W
Caution
This PowerLED COB can reach high temperatures during operation. They will require the use of a heat sink, with a good quality thermal paste, to ensure optimum product life.
CoB LEDs, PowerLED
