- RS Stock No.:
- 903-3627
- Mfr. Part No.:
- COB10W-C
- Brand:
- PowerLED
Available to back order for despatch when stock is available
Added
Price Each
£11.69
(exc. VAT)
£14.03
(inc. VAT)
Units | Per unit |
1 - 1 | £11.69 |
2 - 4 | £11.43 |
5 + | £11.20 |
- RS Stock No.:
- 903-3627
- Mfr. Part No.:
- COB10W-C
- Brand:
- PowerLED
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerLED High Power COB LEDs
This family of high power COB LEDs from PowerLED come with pre-attached wires for easy attachment into your chosen application. Available in a cool white or warm white option these COB LEDs have a square light emitting surface (LES) and a wide viewing angle. There is also a cover included which can be attached on top of the COB once mounted.
Suitable applications for the COB LEDs include; street lighting, floodlights and mining lamps.
Suitable applications for the COB LEDs include; street lighting, floodlights and mining lamps.
Features of the COB LEDs:
Wires pre-attached
CRI: 70
Wide viewing angle
Cool white or warm white
10 W, 30 W, 50 W, 70 W or 100 W
Wires pre-attached
CRI: 70
Wide viewing angle
Cool white or warm white
10 W, 30 W, 50 W, 70 W or 100 W
Caution
This PowerLED COB can reach high temperatures during operation. They will require the use of a heat sink, with a good quality thermal paste, to ensure optimum product life.
CoB LEDs, PowerLED
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 1080 lm @ 3000 K |
Colour Temperature | 3000K |
Radiant Flux | 10W |
Viewing Angle | 120 ° |
Colour Rendering | 70 |
LED Colours | White |
Forward Voltage | 29 V |
Forward Current | 400 (Max.)mA |
Dimensions | 20 x 20 x 1.5mm |