Lumileds L2C2-22801211E1900, LUXEON CoB Gen2 White CoB LED, 2200K 80CRI
- RS Stock No.:
- 897-8908
- Mfr. Part No.:
- L2C2-22801211E1900
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 897-8908
- Mfr. Part No.:
- L2C2-22801211E1900
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Typical Luminous Flux | 4266 lm | |
| Optical Source Diameter | 18.5mm | |
| Colour Temperature | 2200K | |
| Series | LUXEON CoB Gen2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 80 | |
| LED Colours | White | |
| Forward Voltage | 35 V | |
| Forward Current | 2400mA | |
| Dimensions | 28 x 28 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Typical Luminous Flux 4266 lm | ||
Optical Source Diameter 18.5mm | ||
Colour Temperature 2200K | ||
Series LUXEON CoB Gen2 | ||
Viewing Angle 115 ° | ||
Colour Rendering 80 | ||
LED Colours White | ||
Forward Voltage 35 V | ||
Forward Current 2400mA | ||
Dimensions 28 x 28 x 1.5mm | ||
- COO (Country of Origin):
- MY
