Cree LED CXB1512-0000-000N0UM230G, CXA2 White CoB LED, 3000K 90CRI

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
884-7501
Mfr. Part No.:
CXB1512-0000-000N0UM230G
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Typical Luminous Flux

1411 lm, 1510 lm

Optical Source Diameter

8.9mm

Colour Temperature

3000K

Radiant Flux

22W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

Forward Voltage

36 V

Forward Current

600mA

Dimensions

15.85 x 15.85 x 1.7mm

COO (Country of Origin):
CN