Cree CXB1820-0000-000N0UQ227G, CXA2 White CoB LED, 2700K 90CRI
- RS Stock No.:
- 884-7374
- Mfr. Part No.:
- CXB1820-0000-000N0UQ227G
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-7374
- Mfr. Part No.:
- CXB1820-0000-000N0UQ227G
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Typical Luminous Flux | 2156 lm, 2304 lm | |
| Optical Source Diameter | 12mm | |
| Colour Temperature | 2700K | |
| Radiant Flux | 40W | |
| Series | CXA2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 90 | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 1050mA | |
| Dimensions | 17.85 x 17.85 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Typical Luminous Flux 2156 lm, 2304 lm | ||
Optical Source Diameter 12mm | ||
Colour Temperature 2700K | ||
Radiant Flux 40W | ||
Series CXA2 | ||
Viewing Angle 115 ° | ||
Colour Rendering 90 | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 1050mA | ||
Dimensions 17.85 x 17.85 x 1.7mm | ||
- COO (Country of Origin):
- CN
