Lumileds L2C3-2780109E06000, LUXEON CoB Compact White CoB LED, 2700K
- RS Stock No.:
- 873-4934
- Mfr. Part No.:
- L2C3-2780109E06000
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-4934
- Mfr. Part No.:
- L2C3-2780109E06000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Colour Temperature | 2700K | |
| Series | LUXEON CoB Compact | |
| Viewing Angle | 115 ° | |
| LED Colours | White | |
| Forward Voltage | 39 V | |
| Forward Current | 400mA | |
| Dimensions | 12 x 15 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Colour Temperature 2700K | ||
Series LUXEON CoB Compact | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 39 V | ||
Forward Current 400mA | ||
Dimensions 12 x 15 x 1.5mm | ||
- COO (Country of Origin):
- MY
