Cree LED CXA1816-0000-000N0YJ427H, XLamp CXA1816 White CoB LED, 2700K
- RS Stock No.:
- 809-2142
- Mfr. Part No.:
- CXA1816-0000-000N0YJ427H
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.89
(exc. VAT)
£1.07
(inc. VAT)
- RS Stock No.:
- 809-2142
- Mfr. Part No.:
- CXA1816-0000-000N0YJ427H
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Colour Temperature | 2700K | |
| Radiant Flux | 38000mW | |
| Series | XLamp CXA1816 | |
| Viewing Angle | 115 ° | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 900mA | |
| Dimensions | 17.85 x 17.85 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Colour Temperature 2700K | ||
Radiant Flux 38000mW | ||
Series XLamp CXA1816 | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 900mA | ||
Dimensions 17.85 x 17.85 x 1.7mm | ||
