Cree LED CXA1816-0000-000N0HN450H, XLamp CXA1816 White CoB LED, 5000K

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
809-2136
Mfr. Part No.:
CXA1816-0000-000N0HN450H
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Colour Temperature

5000K

Radiant Flux

38000mW

Series

XLamp CXA1816

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

900mA

Dimensions

17.85 x 17.85 x 1.7mm