Cree LED CXA1507-0000-000N00F440H, XLamp CXA1507 White CoB LED, 4000K
- RS Stock No.:
- 809-2048
- Mfr. Part No.:
- CXA1507-0000-000N00F440H
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-2048
- Mfr. Part No.:
- CXA1507-0000-000N00F440H
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Colour Temperature | 4000K | |
| Radiant Flux | 14800mW | |
| Series | XLamp CXA1507 | |
| Viewing Angle | 115 ° | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 375mA | |
| Dimensions | 15.85 x 15.85 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Colour Temperature 4000K | ||
Radiant Flux 14800mW | ||
Series XLamp CXA1507 | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 375mA | ||
Dimensions 15.85 x 15.85 x 1.7mm | ||
