Vishay VLMW51Q2R3-GS08, VLMW51Q2R3 White CoB LED
- RS Stock No.:
- 180-7043
- Mfr. Part No.:
- VLMW51Q2R3-GS08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-7043
- Mfr. Part No.:
- VLMW51Q2R3-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Typical Luminous Flux | 40000 mlm | |
| Luminous Intensity | 51700 mcd | |
| Series | VLMW51Q2R3 | |
| LED Colours | White | |
| Forward Voltage | 4.1 V | |
| Forward Current | 150mA | |
| Dimensions | 3.5 x 3.5 x 1.2mm | |
| Automotive Standard | AEC-Q101 | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Typical Luminous Flux 40000 mlm | ||
Luminous Intensity 51700 mcd | ||
Series VLMW51Q2R3 | ||
LED Colours White | ||
Forward Voltage 4.1 V | ||
Forward Current 150mA | ||
Dimensions 3.5 x 3.5 x 1.2mm | ||
Automotive Standard AEC-Q101 | ||
The VLMW51.. white LED in PLCC-2 plus package is an advanced product in terms of high luminous flux and low thermal resistance. In combination with the small package outline (3.5 mm x 3.5 mm x 1.2 mm) the PLCC-2 plus is an ideal choice for backlighting, signage, exterior and interior automotive lighting as well as all general lighting applications.
High efficient InGaN technology
Long life, due to silicone resin casting
Compact package outline 3.5 mm x 3.5 mm x 1.2 mm
APPLICATIONS:
Camera flash light
Marker lights
Interior and exterior automotive lighting
Long life, due to silicone resin casting
Compact package outline 3.5 mm x 3.5 mm x 1.2 mm
APPLICATIONS:
Camera flash light
Marker lights
Interior and exterior automotive lighting
