Cree LED CXA1512-0000-000N00M450H, XLamp CXA1512 White CoB LED, 5000K
- RS Stock No.:
- 177-7285
- Mfr. Part No.:
- CXA1512-0000-000N00M450H
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 177-7285
- Mfr. Part No.:
- CXA1512-0000-000N00M450H
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Colour Temperature | 5000K | |
| Radiant Flux | 24000mW | |
| Series | XLamp CXA1512 | |
| Viewing Angle | 115 ° | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 600mA | |
| Dimensions | 15.85 x 15.85 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Colour Temperature 5000K | ||
Radiant Flux 24000mW | ||
Series XLamp CXA1512 | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 600mA | ||
Dimensions 15.85 x 15.85 x 1.7mm | ||
