Lumileds L2C5-30801208F1500, LUXEON COB CoB LED, 3000K 80CRI
- RS Stock No.:
- 173-6707
- Mfr. Part No.:
- L2C5-30801208F1500
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6707
- Mfr. Part No.:
- L2C5-30801208F1500
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Typical Luminous Flux | 4717 lm | |
| Optical Source Diameter | 15mm | |
| Colour Temperature | 3000K | |
| Series | LUXEON COB | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 80 | |
| Forward Voltage | 37.5 V | |
| Forward Current | 900mA | |
| Dimensions | 24 x 20 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Typical Luminous Flux 4717 lm | ||
Optical Source Diameter 15mm | ||
Colour Temperature 3000K | ||
Series LUXEON COB | ||
Viewing Angle 115 ° | ||
Colour Rendering 80 | ||
Forward Voltage 37.5 V | ||
Forward Current 900mA | ||
Dimensions 24 x 20 x 1.5mm | ||
LUXEON CoB represents a new breakthrough for arrays. The efficacies will be >160 lm/W for 70CRI and 80CRI products. Due to its small Light Emitting Surface (LES) and industry-leading thermal resistance, LUXEON CoB is easy to work with, enabling simplified and less expensive luminaire designs. LUXEON CoBs are hot-tested at 85°C—real world operating conditions—which means additional testing can be minimized. LUXEON CoB LEDs are available in 3-step MacAdam ellipse, ensuring uniform optical performance in a wide range of applications.
Highest flux densities with industrys smallest LES
3-step MacAdam ellipse color definition: Freedom from Binning for color consistency from luminaire to luminaire
Up to 4x lower thermal resistance than competition, enabling smaller heat sinks and higher lumens
Supported by a comprehensive optical, mechanical and electrical ecosystem
Architectural
Downlights
High Bay & Low Bay
Lamps
Outdoor
Specialty Lighting
Spotlights
3-step MacAdam ellipse color definition: Freedom from Binning for color consistency from luminaire to luminaire
Up to 4x lower thermal resistance than competition, enabling smaller heat sinks and higher lumens
Supported by a comprehensive optical, mechanical and electrical ecosystem
Architectural
Downlights
High Bay & Low Bay
Lamps
Outdoor
Specialty Lighting
Spotlights
