Lumileds L2C5-30901211F1900, LUXEON COB CoB LED, 3000K 90CRI

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-6704
Mfr. Part No.:
L2C5-30901211F1900
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

5455 lm

Optical Source Diameter

19mm

Colour Temperature

3000K

Series

LUXEON COB

Viewing Angle

115 °

Colour Rendering

90

Forward Voltage

37.5 V

Forward Current

1200mA

Dimensions

28 x 28 x 1.5mm

LUXEON CoB represents a new breakthrough for arrays. The efficacies will be >160 lm/W for 70CRI and 80CRI products. Due to its small Light Emitting Surface (LES) and industry-leading thermal resistance, LUXEON CoB is easy to work with, enabling simplified and less expensive luminaire designs. LUXEON CoBs are hot-tested at 85°C—real world operating conditions—which means additional testing can be minimized. LUXEON CoB LEDs are available in 3-step MacAdam ellipse, ensuring uniform optical performance in a wide range of applications.

Highest flux densities with industry’s smallest LES
3-step MacAdam ellipse color definition: Freedom from Binning for color consistency from luminaire to luminaire
Up to 4x lower thermal resistance than competition, enabling smaller heat sinks and higher lumens
Supported by a comprehensive optical, mechanical and electrical ecosystem
Architectural
Downlights
High Bay & Low Bay
Lamps
Outdoor
Specialty Lighting
Spotlights