Cree LED CMA3090-0000-000R0H0A40G, XLamp White CoB LED, 4000K 82CRI
- RS Stock No.:
- 171-2915
- Mfr. Part No.:
- CMA3090-0000-000R0H0A40G
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-2915
- Mfr. Part No.:
- CMA3090-0000-000R0H0A40G
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 12372 lm | |
| Optical Source Diameter | 23mm | |
| Colour Temperature | 4000K | |
| Radiant Flux | 174W | |
| Series | XLamp | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 82 | |
| LED Colours | White | |
| Forward Voltage | 68 V | |
| Forward Current | 2400 (Maximum)mA | |
| Dimensions | 27.35 x 27.35 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 12372 lm | ||
Optical Source Diameter 23mm | ||
Colour Temperature 4000K | ||
Radiant Flux 174W | ||
Series XLamp | ||
Viewing Angle 115 ° | ||
Colour Rendering 82 | ||
LED Colours White | ||
Forward Voltage 68 V | ||
Forward Current 2400 (Maximum)mA | ||
Dimensions 27.35 x 27.35 x 1.7mm | ||
The XLamp® CMA3090 is a member of Crees XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Crees CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins.
23-mm optical source
Mechanical and optical design
consistent with CXA3070 and
CXB3070 LeDs
Available in 70-, 80-, 90- and
95-minimum CRI options
Cree easyWhite® 2-, 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage options: 48-v class, 72-v class
85 °C binning and characterization
Maximum drive current: 3600 mA (48 V), 2400 mA (72 V)
115° viewing angle, uniform
chromaticity profile
Top-side solder connections
Mechanical and optical design
consistent with CXA3070 and
CXB3070 LeDs
Available in 70-, 80-, 90- and
95-minimum CRI options
Cree easyWhite® 2-, 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage options: 48-v class, 72-v class
85 °C binning and characterization
Maximum drive current: 3600 mA (48 V), 2400 mA (72 V)
115° viewing angle, uniform
chromaticity profile
Top-side solder connections
