Lumileds L2C5-40901211E1900, LUXEON COB Gen3 White CoB LED, 4000K 90CRI

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9776
Mfr. Part No.:
L2C5-40901211E1900
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

5358 lm

Optical Source Diameter

19mm

Colour Temperature

4000K

Series

LUXEON COB Gen3

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

Forward Voltage

34.8 V

Forward Current

2400 (Max.)mA

Dimensions

28 x 28 x 1.5mm

COO (Country of Origin):
MY