Lumileds L2C5-35901203E0900, LUXEON COB Gen3 White CoB LED, 3500K 90CRI

Stock information currently inaccessible
RS Stock No.:
170-9771
Mfr. Part No.:
L2C5-35901203E0900
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

1267 lm

Optical Source Diameter

9mm

Colour Temperature

3500K

Series

LUXEON COB Gen3

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

Forward Voltage

34.5 V

Forward Current

600 (Max.)mA

Dimensions

16 x 19 x 1.5mm

COO (Country of Origin):
MY