Lumileds L2C5-27901208E1500, LUXEON COB Gen3 White CoB LED, 2700K 90CRI

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-9767
Mfr. Part No.:
L2C5-27901208E1500
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

3483 lm

Optical Source Diameter

15mm

Colour Temperature

2700K

Series

LUXEON COB Gen3

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

Forward Voltage

34.8 V

Forward Current

1800 (Max.)mA

Dimensions

20 x 24 x 1.5mm

COO (Country of Origin):
MY

Lumileds LUXEON CoB Gen3 Series LEDs


The LUXEON CoB Core (Gen 3) range from Lumileds is their third generation of LUXEON CoB LEDs. They offer a higher efficiency and lumen output to previous generations. Their efficacies reach more than 150 lm/W (80CRI) and over 160 lm/W (70CRI).
These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a high flux density and uniform light output.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.

Features of the LUXEON CoB Gen 2 LEDs:
Chip-on-Board (COB) LED
Small LES
3-step Macadam ellipse
Uniform light output
High efficacy
Low thermal resistance


CoB LEDs, Lumileds