Lumileds L2C2-57701208E1500, LUXEON CoB Gen2 White CoB LED, 5700K 70CRI

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-1009
Mfr. Part No.:
L2C2-57701208E1500
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

4577 lm

Optical Source Diameter

15mm

Colour Temperature

5700K

Series

LUXEON CoB Gen2

Viewing Angle

115 °

Colour Rendering

70

LED Colours

White

Forward Voltage

35 V

Forward Current

1800mA

Dimensions

24 x 20 x 1.5mm

COO (Country of Origin):
MY