Lumileds L2C2-27901208E1500, LUXEON CoB Gen2 White CoB LED, 2700K 90CRI

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-1004
Mfr. Part No.:
L2C2-27901208E1500
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

3362 lm

Optical Source Diameter

15mm

Colour Temperature

2700K

Series

LUXEON CoB Gen2

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

Forward Voltage

35 V

Forward Current

1800mA

Dimensions

24 x 20 x 1.5mm

COO (Country of Origin):
MY