Lumileds L2C2-35901205E1300, LUXEON CoB Gen2 White CoB LED, 3500K 90CRI
- RS Stock No.:
- 170-1001
- Mfr. Part No.:
- L2C2-35901205E1300
- Brand:
- Lumileds
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-1001
- Mfr. Part No.:
- L2C2-35901205E1300
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Typical Luminous Flux | 2400 lm | |
| Optical Source Diameter | 13mm | |
| Colour Temperature | 3500K | |
| Series | LUXEON CoB Gen2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 90 | |
| LED Colours | White | |
| Forward Voltage | 35 V | |
| Forward Current | 1200mA | |
| Dimensions | 24 x 20 x 1.5mm | |
Select all | ||
|---|---|---|
Brand Lumileds | ||
Typical Luminous Flux 2400 lm | ||
Optical Source Diameter 13mm | ||
Colour Temperature 3500K | ||
Series LUXEON CoB Gen2 | ||
Viewing Angle 115 ° | ||
Colour Rendering 90 | ||
LED Colours White | ||
Forward Voltage 35 V | ||
Forward Current 1200mA | ||
Dimensions 24 x 20 x 1.5mm | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON CoB Gen2 Series LEDs
The LUXEON CoB Core (Gen 2) range from Lumileds is their second generation of LUXEON CoB LEDs. They offer an additional 10% higher efficiency and lumen output. These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a high flux density and uniform light output.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.
Features of the LUXEON CoB Gen 2 LEDs:
Chip-on-Board (COB) LED
Small LES
3-step MacAdam ellipse
Uniform light output
High efficacy
Low thermal resistance
Chip-on-Board (COB) LED
Small LES
3-step MacAdam ellipse
Uniform light output
High efficacy
Low thermal resistance
CoB LEDs, Lumileds
