Cree LED CXB2540-0000-000N0HV430G, CXA2 White CoB LED, 3000K 80CRI
- RS Stock No.:
- 162-9773
- Mfr. Part No.:
- CXB2540-0000-000N0HV430G
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9773
- Mfr. Part No.:
- CXB2540-0000-000N0HV430G
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Typical Luminous Flux | 4366 lm, 5031 lm | |
| Optical Source Diameter | 19mm | |
| Colour Temperature | 3000K | |
| Radiant Flux | 79W | |
| Series | CXA2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 80 | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 1600 mA, 2100 mA | |
| Dimensions | 23.85 x 23.85 x 1.7mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Typical Luminous Flux 4366 lm, 5031 lm | ||
Optical Source Diameter 19mm | ||
Colour Temperature 3000K | ||
Radiant Flux 79W | ||
Series CXA2 | ||
Viewing Angle 115 ° | ||
Colour Rendering 80 | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 1600 mA, 2100 mA | ||
Dimensions 23.85 x 23.85 x 1.7mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
