Cree LED CXB1820-0000-000N0HR430G, CXA2 White CoB LED, 3000K 80, 90CRI

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9767
Mfr. Part No.:
CXB1820-0000-000N0HR430G
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Typical Luminous Flux

1882 lm, 2852 lm

Optical Source Diameter

12mm

Colour Temperature

3000K

Radiant Flux

40W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

80, 90

LED Colours

White

Forward Voltage

36 V

Forward Current

900 mA, 1050 mA

Dimensions

17.85 x 17.85 x 1.7mm

COO (Country of Origin):
CN