Cree CXA3050-0000-000N00W435F, XLamp CXA3070 White LED, 3500K

Stock information currently inaccessible
RS Stock No.:
162-7655
Mfr. Part No.:
CXA3050-0000-000N00W435F
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Colour Temperature

3500K

Radiant Flux

100000mW

Series

XLamp CXA3070

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

2500mA

Dimensions

27.35 x 27.35 x 1.7mm

COO (Country of Origin):
CN