Lumileds L2C5-30901211E19C0, LUXEON CoB with CrispWhite (Gen 2) White CoB LED, 3000K 90 (Min.)CRI

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1822
Mfr. Part No.:
L2C5-30901211E19C0
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

4215 lm

Optical Source Diameter

18.5mm

Colour Temperature

3000K

Series

LUXEON CoB with CrispWhite (Gen 2)

Viewing Angle

115 °

Colour Rendering

90 (Min.)

LED Colours

White

Forward Voltage

38 V

Dimensions

28 x 28 x 1.5mm

COO (Country of Origin):
MY