Cree LED CXB2530-0000-000N0HU240G, CXB25 White CoB LED, 4000K 80 (Min.)CRI
- RS Stock No.:
- 134-6685
- Mfr. Part No.:
- CXB2530-0000-000N0HU240G
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-6685
- Mfr. Part No.:
- CXB2530-0000-000N0HU240G
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 4063 lm | |
| Optical Source Diameter | 19mm | |
| Colour Temperature | 4000K | |
| Series | CXB25 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 80 (Min.) | |
| LED Colours | White | |
| Forward Voltage | 38 V | |
| Forward Current | 1600mA | |
| Dimensions | 23.85 x 23.85 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 4063 lm | ||
Optical Source Diameter 19mm | ||
Colour Temperature 4000K | ||
Series CXB25 | ||
Viewing Angle 115 ° | ||
Colour Rendering 80 (Min.) | ||
LED Colours White | ||
Forward Voltage 38 V | ||
Forward Current 1600mA | ||
Dimensions 23.85 x 23.85 x 1.7mm | ||
