Lumileds L2C5-30901202E09C0, LUXEON CoB with CrispWhite (Gen 2) White CoB LED, 3000K 90 (Min.)CRI

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-5688
Mfr. Part No.:
L2C5-30901202E09C0
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

679 lm

Optical Source Diameter

9mm

Colour Temperature

3000K

Series

LUXEON CoB with CrispWhite (Gen 2)

Viewing Angle

115 °

Colour Rendering

90 (Min.)

LED Colours

White

Forward Voltage

38 V

Dimensions

19 x 16 x 1.5mm