Cree LED CXB1520-0000-000N0HQ230G, CXB1520 White CoB LED, 3000K 80CRI

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-4662
Mfr. Part No.:
CXB1520-0000-000N0HQ230G
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Typical Luminous Flux

2260 (Maximum) lm

Optical Source Diameter

9mm

Colour Temperature

3000K

Series

CXB1520

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

33 V

Forward Current

1400 (Max.)mA

Dimensions

15.85 x 15.85 x 1.55mm