Cree LED CXB1310-0000-000N0HM230G, CXB1310 White CoB LED, 3000K 80CRI
- RS Stock No.:
- 122-4661
- Mfr. Part No.:
- CXB1310-0000-000N0HM230G
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4661
- Mfr. Part No.:
- CXB1310-0000-000N0HM230G
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Typical Luminous Flux | 1485 (Maximum) lm | |
| Optical Source Diameter | 6mm | |
| Colour Temperature | 3000K | |
| Series | CXB1310 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 80 | |
| LED Colours | White | |
| Forward Voltage | 16.5 V | |
| Forward Current | 1400 (Max.)mA | |
| Dimensions | 13.35 x 13.35 x 1.55mm | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Typical Luminous Flux 1485 (Maximum) lm | ||
Optical Source Diameter 6mm | ||
Colour Temperature 3000K | ||
Series CXB1310 | ||
Viewing Angle 115 ° | ||
Colour Rendering 80 | ||
LED Colours White | ||
Forward Voltage 16.5 V | ||
Forward Current 1400 (Max.)mA | ||
Dimensions 13.35 x 13.35 x 1.55mm | ||
