Lumileds L2C5-27901205E1300, LUXEON COB Gen3 White CoB LED, 2700K 90CRI
- RS Stock No.:
- 111-3561
- Mfr. Part No.:
- L2C5-27901205E1300
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-3561
- Mfr. Part No.:
- L2C5-27901205E1300
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Typical Luminous Flux | 2322 lm | |
| Optical Source Diameter | 13mm | |
| Colour Temperature | 2700K | |
| Series | LUXEON COB Gen3 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 90 | |
| LED Colours | White | |
| Forward Voltage | 35 V | |
| Forward Current | 1200 (Max.)mA | |
| Dimensions | 20 x 24 x 1.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Typical Luminous Flux 2322 lm | ||
Optical Source Diameter 13mm | ||
Colour Temperature 2700K | ||
Series LUXEON COB Gen3 | ||
Viewing Angle 115 ° | ||
Colour Rendering 90 | ||
LED Colours White | ||
Forward Voltage 35 V | ||
Forward Current 1200 (Max.)mA | ||
Dimensions 20 x 24 x 1.5mm | ||
Priced to Clear Yes | ||
